
P0502NL | |
|---|---|
DigiKey Part Number | 553-1648-5-ND |
Manufacturer | |
Manufacturer Product Number | P0502NL |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 8mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Filter Type Power Line | Height (Max) 0.500" (12.70mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 20 | 56,25350 Kč | 1 125,07 Kč |
| 40 | 53,04100 Kč | 2 121,64 Kč |
| 60 | 51,24567 Kč | 3 074,74 Kč |
| 100 | 49,07230 Kč | 4 907,23 Kč |
| 260 | 45,25554 Kč | 11 766,44 Kč |
| 500 | 42,81954 Kč | 21 409,77 Kč |
| 1 000 | 40,38461 Kč | 40 384,61 Kč |
| 2 500 | 37,79640 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |






