
B82722S0103A020 | |
|---|---|
DigiKey Part Number | 495-B82722S0103A020TR-ND - Tape & Reel (TR) 495-B82722S0103A020CT-ND - Cut Tape (CT) 495-B82722S0103A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82722S0103A020 |
Description | CMC 630UH 10.4A 2LN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 630 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10.4A DCR 8.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82722S0103A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 630 µH @ 100 kHz | |
Current Rating (Max) | 10.4A | |
DC Resistance (DCR) (Max) | 8.8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 104,08700 Kč | 1 040,87 Kč |
| 25 | 96,29680 Kč | 2 407,42 Kč |
| 50 | 90,79960 Kč | 4 539,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,96720 Kč | 7 896,72 Kč |
| 200 | 74,46835 Kč | 14 893,67 Kč |
| 300 | 71,95943 Kč | 21 587,83 Kč |
| 500 | 70,14382 Kč | 35 071,91 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


