82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72520T0500K062

DigiKey Part Number
495-7467-2-ND - Tape & Reel (TR)
495-7467-1-ND - Cut Tape (CT)
495-7467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520T0500K062
Description
VARISTOR 82V 100A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
100 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,93700 Kč79,37 Kč
257,09720 Kč177,43 Kč
1006,17340 Kč617,34 Kč
2505,72908 Kč1 432,27 Kč
5005,46242 Kč2 731,21 Kč
1 0005,24236 Kč5 242,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,53610 Kč9 072,20 Kč
4 0004,40255 Kč17 610,20 Kč
6 0004,33567 Kč26 014,02 Kč
10 0004,26157 Kč42 615,70 Kč
14 0004,21826 Kč59 055,64 Kč
20 0004,17663 Kč83 532,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč