
EMX18T2R | |
|---|---|
DigiKey Part Number | EMX18T2RTR-ND - Tape & Reel (TR) EMX18T2RCT-ND - Cut Tape (CT) EMX18T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMX18T2R |
Description | TRANS 2NPN DUAL 12V 500MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 500mA 320MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX18T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| 2 000 | 4,44801 Kč | 8 896,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,74652 Kč | 29 972,16 Kč |
| 16 000 | 3,47707 Kč | 55 633,12 Kč |
| 24 000 | 3,33984 Kč | 80 156,16 Kč |
| 40 000 | 3,30719 Kč | 132 287,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









