
B72314P2351K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2351K101 |
Description | VARISTOR 560V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2351K101 Models |
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 165J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 410 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 25 | 9,96040 Kč | 249,01 Kč |
| 100 | 8,71760 Kč | 871,76 Kč |
| 400 | 7,87348 Kč | 3 149,39 Kč |
| 800 | 7,55986 Kč | 6 047,89 Kč |
| 1 200 | 7,40266 Kč | 8 883,19 Kč |
| 2 800 | 7,12662 Kč | 19 954,54 Kč |
| 5 200 | 6,96273 Kč | 36 206,20 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |












