
MF-NSMF010/30X-2 | |
---|---|
DigiKey Part Number | 118-MF-NSMF010/30X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF010/30X-2CT-ND - Cut Tape (CT) 118-MF-NSMF010/30X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF010/30X-2 |
Description | FUSE RESET PPTC 1206 0.10A/30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.35 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
5 | 11,12400 Kč | 55,62 Kč |
10 | 10,24800 Kč | 102,48 Kč |
50 | 8,49860 Kč | 424,93 Kč |
100 | 7,84250 Kč | 784,25 Kč |
250 | 7,04972 Kč | 1 762,43 Kč |
500 | 6,50188 Kč | 3 250,94 Kč |
1 000 | 5,99529 Kč | 5 995,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,26728 Kč | 15 801,84 Kč |
6 000 | 4,85075 Kč | 29 104,50 Kč |
9 000 | 4,62114 Kč | 41 590,26 Kč |
15 000 | 4,42638 Kč | 66 395,70 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |