
MF-NSMF010/60X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF010/60X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF010/60X-2CT-ND - Cut Tape (CT) 118-MF-NSMF010/60X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF010/60X-2 |
Description | FUSE RESET PPTC 1206 0.10A/60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1.35 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 250 mA | Approval Agency cUL, cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC1206E3010V60 | Vishay Beyschlag/Draloric/BC Components | 6 000 | 56-PPTC1206E3010V60CT-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 5 | 11,68000 Kč | 58,40 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 50 | 8,93440 Kč | 446,72 Kč |
| 100 | 8,24420 Kč | 824,42 Kč |
| 250 | 7,41120 Kč | 1 852,80 Kč |
| 500 | 6,83560 Kč | 3 417,80 Kč |
| 1 000 | 6,30274 Kč | 6 302,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53741 Kč | 16 612,23 Kč |
| 6 000 | 5,09955 Kč | 30 597,30 Kč |
| 9 000 | 4,85813 Kč | 43 723,17 Kč |
| 15 000 | 4,56854 Kč | 68 528,10 Kč |
| 21 000 | 4,43179 Kč | 93 067,59 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


