
495-77710-KIT | |
|---|---|
DigiKey Part Number | 495-77710-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 495-77710-KIT |
Description | COMPACT S14 VARISTOR KIT |
Customer Reference | |
Detailed Description | Varistor Circuit Protection Kit 60 Pieces - 12 Values (5 Each) |
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type Varistor |
Packaging Case | Kit Contents 60 Pieces - 12 Values (5 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,76000 Kč | 954,76 Kč |
| 10 | 829,23600 Kč | 8 292,36 Kč |
| Unit Price without VAT: | 954,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,25960 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| B72314P2301K101 | VARISTOR 470V 6KA DISC 14MM | 5 |
| B72314P2321K101 | VARISTOR 510V 6KA DISC 14MM | 5 |
| B72314P2461K101 | VARISTOR 750V 6KA DISC 14MM | 5 |
| B72314P2251K101 | VARISTOR 390V 6KA DISC 14MM | 5 |

