390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72314P2251K101

DigiKey Part Number
495-B72314P2251K101-ND
Manufacturer
Manufacturer Product Number
B72314P2251K101
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72314P2251K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
115J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
580 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 002
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1013,59800 Kč135,98 Kč
2512,23800 Kč305,95 Kč
10010,75100 Kč1 075,10 Kč
25010,04152 Kč2 510,38 Kč
5009,61396 Kč4 806,98 Kč
1 0009,26172 Kč9 261,72 Kč
2 5008,89003 Kč22 225,07 Kč
5 0008,66588 Kč43 329,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč