
B88069X4301S102 | |
|---|---|
DigiKey Part Number | 495-5873-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4301S102 |
Description | GDT 1500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4301S102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 5 | 39,29200 Kč | 196,46 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 50 | 30,07780 Kč | 1 503,89 Kč |
| 100 | 27,74620 Kč | 2 774,62 Kč |
| 300 | 24,40370 Kč | 7 321,11 Kč |
| 500 | 22,98276 Kč | 11 491,38 Kč |
| 1 000 | 21,17647 Kč | 21 176,47 Kč |
| 5 000 | 18,78822 Kč | 93 941,10 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |











