
B72220S0151K101 | |
|---|---|
DigiKey Part Number | 495-1416-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0151K101 |
Description | VARISTOR 240V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0151K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 8 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,48120 Kč | 312,03 Kč |
| 100 | 10,99040 Kč | 1 099,04 Kč |
| 350 | 10,05923 Kč | 3 520,73 Kč |
| 700 | 9,66869 Kč | 6 768,08 Kč |
| 1 050 | 9,47310 Kč | 9 946,76 Kč |
| 2 800 | 9,08276 Kč | 25 431,73 Kč |
| 5 250 | 8,88355 Kč | 46 638,64 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






