
MF73T-1 2/18 L3-4.1MM | |
|---|---|
DigiKey Part Number | 317-MF73T-12/18L3-4.1MM-ND |
Manufacturer | |
Manufacturer Product Number | MF73T-1 2/18 L3-4.1MM |
Description | ICL 2 OHM 20% 18A 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 18 A 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 18 A | |
R @ Current | 26 mOhms | |
Diameter | 0.984" (25.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 5 | 95,75000 Kč | 478,75 Kč |
| 10 | 88,36000 Kč | 883,60 Kč |
| 50 | 73,28300 Kč | 3 664,15 Kč |
| 130 | 65,54285 Kč | 8 520,57 Kč |
| 260 | 60,41931 Kč | 15 709,02 Kč |
| 520 | 55,66892 Kč | 28 947,84 Kč |
| 1 040 | 54,80478 Kč | 56 996,97 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |



