Inrush Current Limiter 5 Ohms ±20% 12 A 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 5/12

DigiKey Part Number
317-1595-ND
Manufacturer
Manufacturer Product Number
MF73T-1 5/12
Description
ICL 5 OHM 20% 12A 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 12 A 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
12 A
R @ Current
47 mOhms
Diameter
0.787" (20.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
545,77600 Kč228,88 Kč
1042,24800 Kč422,48 Kč
5035,04980 Kč1 752,49 Kč
20029,82135 Kč5 964,27 Kč
40027,49268 Kč10 997,07 Kč
60026,21075 Kč15 726,45 Kč
1 00024,67433 Kč24 674,33 Kč
5 00020,99800 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč