620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0381K101

DigiKey Part Number
495-5946-ND
Manufacturer
Manufacturer Product Number
B72214S0381K101
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S0381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
315 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,92100 Kč59,21 Kč
255,26640 Kč131,66 Kč
1004,56290 Kč456,29 Kč
4504,05169 Kč1 823,26 Kč
9003,87950 Kč3 491,55 Kč
1 3503,79333 Kč5 121,00 Kč
2 7003,66680 Kč9 900,36 Kč
5 4003,56262 Kč19 238,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč