5 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (Power) Position Circular Connector Receptacle, Female Sockets Screw
1404418
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1404418

DigiKey Part Number
277-12813-ND
Manufacturer
Manufacturer Product Number
1404418
Description
CONN RCPT FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1404418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5 (Power)
Features
Backshell, Coupling Nut
Shell Size - Insert
M12-5
Voltage Rating
48VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1681,18000 Kč681,18 Kč
Manufacturers Standard Package
Unit Price without VAT:681,18000 Kč
Unit Price with VAT:824,22780 Kč