B72214S0271K371 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 19 472
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,33000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 267
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 18 890
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,25182 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 7 724
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 2 336
Unit Price: 8,40000 Kč
Datasheet
Image for B72214S0271K371 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0271K371

DigiKey Part Number
495-B72214S0271K371TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72214S0271K371
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
71J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5004,39110 Kč6 586,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,39110 Kč
Unit Price with VAT:5,31323 Kč