
B72314S0271K101 | |
|---|---|
DigiKey Part Number | 495-B72314S0271K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S0271K101 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S0271K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 71J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,47890 Kč | 447,89 Kč |
| 250 | 4,14752 Kč | 1 036,88 Kč |
| 500 | 3,94762 Kč | 1 973,81 Kč |
| 1 000 | 3,78300 Kč | 3 783,00 Kč |
| 2 500 | 3,60930 Kč | 9 023,25 Kč |
| 5 000 | 3,50452 Kč | 17 522,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

