430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0271K151

DigiKey Part Number
495-5964-2-ND - Tape & Reel (TR)
495-5964-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0271K151
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
71J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,79480 Kč169,87 Kč
1005,90040 Kč590,04 Kč
2505,47460 Kč1 368,65 Kč
5005,21716 Kč2 608,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,48622 Kč4 486,22 Kč
2 0004,33000 Kč8 660,00 Kč
3 0004,25182 Kč12 755,46 Kč
5 0004,16516 Kč20 825,80 Kč
7 0004,11456 Kč28 801,92 Kč
10 0004,06584 Kč40 658,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč