
B72214S0271K551 | |
|---|---|
DigiKey Part Number | 495-5965-2-ND - Tape & Reel (TR) 495-5965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0271K551 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 71J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 100 | 5,86040 Kč | 586,04 Kč |
| 250 | 5,43744 Kč | 1 359,36 Kč |
| 500 | 5,18176 Kč | 2 590,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,45578 Kč | 4 455,78 Kč |
| 2 000 | 4,30062 Kč | 8 601,24 Kč |
| 3 000 | 4,22296 Kč | 12 668,88 Kč |
| 5 000 | 4,13690 Kč | 20 684,50 Kč |
| 7 000 | 4,08664 Kč | 28 606,48 Kč |
| 10 000 | 4,03825 Kč | 40 382,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



