
B72207S0300K101 | |
|---|---|
DigiKey Part Number | 495-1405-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0300K101 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0300K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,82840 Kč | 282,84 Kč |
| 250 | 2,60460 Kč | 651,15 Kč |
| 500 | 2,46936 Kč | 1 234,68 Kč |
| 1 000 | 2,35850 Kč | 2 358,50 Kč |
| 3 000 | 2,22131 Kč | 6 663,93 Kč |
| 5 000 | 2,17061 Kč | 10 853,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











