
B67350A0001X027 | |
|---|---|
DigiKey Part Number | 495-B67350A0001X027-ND |
Manufacturer | |
Manufacturer Product Number | B67350A0001X027 |
Description | U15/11/6 N27 1200 +30% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 0.598" (15.20mm) Length 0.264" (6.70mm) Width Diameter 0.441" (11.20mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1430.0 |
Series | Effective Length (le) mm 48.0 |
Packaging Tray | Effective Area (Ae) mm² 32.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 32.0 |
Core Type U | Effective Magnetic Volume (Ve) mm³ 1540.0 |
Supplier Device Package U 15 x 11 x 16 | Finish Uncoated |
Material N27 | Height 0.441" (11.20mm) |
Inductance Factor (Al) 1.2 µH | Length 0.598" (15.20mm) |
Tolerance -20%, +30% | Width 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 19,66240 Kč | 491,56 Kč |
| 50 | 17,39760 Kč | 869,88 Kč |
| 100 | 15,30170 Kč | 1 530,17 Kč |
| 250 | 12,75604 Kč | 3 189,01 Kč |
| 500 | 10,98292 Kč | 5 491,46 Kč |
| 1 360 | 10,48434 Kč | 14 258,70 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |








