
MACC0004 | |
|---|---|
DigiKey Part Number | 4616-MACC0004-ND |
Manufacturer | |
Manufacturer Product Number | MACC0004 |
Description | FERRITE CORE U AMORPHOUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 1.102" (28.00mm) Length 0.591" (15.00mm) Width Diameter 1.004" (25.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 107.0 | |
Effective Area (Ae) mm² | 124.0 | |
Finish | Uncoated | |
Height | 1.004" (25.50mm) | |
Length | 1.102" (28.00mm) | |
Width | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 263,33600 Kč | 2 633,36 Kč |
| 25 | 217,90880 Kč | 5 447,72 Kč |
| 50 | 195,02100 Kč | 9 751,05 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |




