Uncoated Amorphous Ferrite Core U Type 1.398" (35.50mm) Length 0.787" (20.00mm) Width Diameter 1.240" (31.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACC0010

DigiKey Part Number
4616-MACC0010-ND
Manufacturer
Manufacturer Product Number
MACC0010
Description
FERRITE CORE U AMORPHOUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated Amorphous Ferrite Core U Type 1.398" (35.50mm) Length 0.787" (20.00mm) Width Diameter 1.240" (31.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Amorphous
Diameter
-
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
154.0
Effective Area (Ae) mm²
180.0
Finish
Uncoated
Height
1.240" (31.50mm)
Length
1.398" (35.50mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,83000 Kč530,83 Kč
10346,82400 Kč3 468,24 Kč
25285,11920 Kč7 127,98 Kč
90273,49900 Kč24 614,91 Kč
Manufacturers Standard Package
Unit Price without VAT:530,83000 Kč
Unit Price with VAT:642,30430 Kč