
MACC0063 | |
|---|---|
DigiKey Part Number | 4616-MACC0063-ND |
Manufacturer | |
Manufacturer Product Number | MACC0063 |
Description | FERRITE CORE U AMORPHOUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 2.106" (53.50mm) Length 1.181" (30.00mm) Width Diameter 2.067" (52.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 232.0 | |
Effective Area (Ae) mm² | 440.0 | |
Finish | Uncoated | |
Height | 2.067" (52.50mm) | |
Length | 2.106" (53.50mm) | |
Width | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,01000 Kč | 1 006,01 Kč |
| 24 | 586,10667 Kč | 14 066,56 Kč |
| Unit Price without VAT: | 1 006,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,27210 Kč |




