Uncoated Amorphous Ferrite Core U Type 2.500" (63.50mm) Length 1.378" (35.00mm) Width Diameter 2.402" (61.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACC0125

DigiKey Part Number
4616-MACC0125-ND
Manufacturer
Manufacturer Product Number
MACC0125
Description
FERRITE CORE U AMORPHOUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated Amorphous Ferrite Core U Type 2.500" (63.50mm) Length 1.378" (35.00mm) Width Diameter 2.402" (61.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Amorphous
Diameter
-
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
64.3
Effective Area (Ae) mm²
610.0
Finish
Uncoated
Height
2.402" (61.00mm)
Length
2.500" (63.50mm)
Width
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 538,52000 Kč1 538,52 Kč
20976,66950 Kč19 533,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 538,52000 Kč
Unit Price with VAT:1 861,60920 Kč