Uncoated Amorphous Ferrite Core U Type 4.173" (106.00mm) Length 3.346" (85.00mm) Width Diameter 3.366" (85.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACC1000

DigiKey Part Number
4616-MACC1000-ND
Manufacturer
Manufacturer Product Number
MACC1000
Description
AMORPHOUS CUT CORE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated Amorphous Ferrite Core U Type 4.173" (106.00mm) Length 3.346" (85.00mm) Width Diameter 3.366" (85.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Amorphous
Diameter
-
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
422.0
Effective Area (Ae) mm²
2300.0
Finish
Uncoated
Height
3.366" (85.50mm)
Length
4.173" (106.00mm)
Width
3.346" (85.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 653,85000 Kč6 653,85 Kč
125 876,02750 Kč70 512,33 Kč
Unit Price without VAT:6 653,85000 Kč
Unit Price with VAT:8 051,15850 Kč