
U67/27/14-3C91 | |
|---|---|
DigiKey Part Number | U67/27/14-3C91-ND |
Manufacturer | |
Manufacturer Product Number | U67/27/14-3C91 |
Description | FERRITE CORE U 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core U Type 2.650" (67.30mm) Length 0.563" (14.30mm) Width Diameter 1.063" (27.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C91 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.063" (27.00mm) |
Part Status Active | Length 2.650" (67.30mm) |
Core Type U | Width 0.563" (14.30mm) |
Supplier Device Package U 67 x 27 x 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 88,57300 Kč | 885,73 Kč |
| 25 | 74,73760 Kč | 1 868,44 Kč |
| 50 | 65,14000 Kč | 3 257,00 Kč |
| 128 | 53,16523 Kč | 6 805,15 Kč |
| 256 | 52,22184 Kč | 13 368,79 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |









