Uncoated 77 Ferrite Core U Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 77 Ferrite Core U Type Length Width Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9277002002

DigiKey Part Number
1934-9277002002-ND
Manufacturer
Manufacturer Product Number
9277002002
Description
FERRITE CORE U 77
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core U Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
9277002002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
2000
Manufacturer
Fair-Rite Products Corp.
Core Factor (ΣI/A) mm⁻¹
139.0
Packaging
Box
Effective Length (le) mm
95.0
Part Status
Active
Effective Area (Ae) mm²
68.0
Core Type
U
Effective Magnetic Volume (Ve) mm³
6500.0
Material
77
Finish
Uncoated
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1031,26200 Kč312,62 Kč
2526,72840 Kč668,21 Kč
7222,02000 Kč1 585,44 Kč
14419,21604 Kč2 767,11 Kč
28816,60330 Kč4 781,75 Kč
50415,12024 Kč7 620,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč