Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 2.992" (76.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B67345B0003X087

DigiKey Part Number
495-B67345B0003X087-ND
Manufacturer
Manufacturer Product Number
B67345B0003X087
Description
FERRITE CORE U N87 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 2.992" (76.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0003X087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
U
Supplier Device Package
U 93 x 76 x 16
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
2.992" (76.00mm)
Length
3.661" (93.00mm)
Width
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1449,15000 Kč449,15 Kč
16266,85813 Kč4 269,73 Kč
32252,52063 Kč8 080,66 Kč
Unit Price without VAT:449,15000 Kč
Unit Price with VAT:543,47150 Kč