Uncoated N87 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height
B67345B0004X087
B67345B0004X087

B67345B0004X087

DigiKey Part Number
495-5542-ND
Manufacturer
Manufacturer Product Number
B67345B0004X087
Description
FERRITE CORE I N87 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0004X087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 93 x 28 x 16
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
1.102" (28.00mm)
Length
3.661" (93.00mm)
Width
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
16154,63688 Kč2 474,19 Kč
32134,05906 Kč4 289,89 Kč
56128,71768 Kč7 208,19 Kč
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč