
3296W-1-205LF | |
|---|---|
DigiKey Part Number | 3296W-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-205LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 33,21880 Kč | 830,47 Kč |
| 50 | 31,41300 Kč | 1 570,65 Kč |
| 100 | 29,69750 Kč | 2 969,75 Kč |
| 300 | 27,15600 Kč | 8 146,80 Kč |
| 500 | 26,04508 Kč | 13 022,54 Kč |
| 1 000 | 24,60588 Kč | 24 605,88 Kč |
| 5 000 | 21,55256 Kč | 107 762,80 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


