Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 2.992" (76.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U93/76/16-3C94

DigiKey Part Number
1779-1239-ND
Manufacturer
Manufacturer Product Number
U93/76/16-3C94
Description
FERRITE CORE U 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 2.992" (76.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
U 93 x 76 x 16
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
2.992" (76.00mm)
Length
3.661" (93.00mm)
Width
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,09000 Kč654,09 Kč
10423,95000 Kč4 239,50 Kč
28350,52429 Kč9 814,68 Kč
Manufacturers Standard Package
Unit Price without VAT:654,09000 Kč
Unit Price with VAT:791,44890 Kč