Uncoated N49 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66482K0000X149

DigiKey Part Number
495-75520-ND
Manufacturer
Manufacturer Product Number
B66482K0000X149
Description
FERRITE CORE I N49 1PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66482K0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 23 x 2 x 13
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.083" (2.10mm)
Length
0.913" (23.20mm)
Width
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 258
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1041,19800 Kč411,98 Kč
2535,06680 Kč876,67 Kč
5030,82500 Kč1 541,25 Kč
10026,88370 Kč2 688,37 Kč
25023,57656 Kč5 894,14 Kč
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč