Uncoated N49 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height
cms-photo-disclaimer
Uncoated N49 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height
B66482G0000X149
B66482G0000X149

B66482G0000X149

cms-digikey-product-number
495-75516-ND
cms-manufacturer
cms-manufacturer-product-number
B66482G0000X149
cms-description
FERRITE CORE ER N49 1PC
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
Uncoated N49 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height
Datasheet
 Datasheet
cms-eda-cad-models
B66482G0000X149 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 23 x 5 x 13
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.201" (5.10mm)
Length
0.913" (23.20mm)
Width
0.492" (12.50mm)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1 603
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
159,63000 Kč59,63 Kč
1041,09300 Kč410,93 Kč
2534,97440 Kč874,36 Kč
5030,74520 Kč1 537,26 Kč
10026,81650 Kč2 681,65 Kč
25023,50264 Kč5 875,66 Kč
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč