Uncoated N49 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
B66480G0000X149
B66480G0000X149

B66480G0000X149

DigiKey Part Number
495-75509-ND
Manufacturer
Manufacturer Product Number
B66480G0000X149
Description
FERRITE CORE ER N49 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66480G0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 18 x 3 x 10
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.124" (3.15mm)
Length
0.709" (18.00mm)
Width
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 317
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1034,73100 Kč347,31 Kč
2529,62400 Kč740,60 Kč
5026,09220 Kč1 304,61 Kč
10022,80800 Kč2 280,80 Kč
25019,25768 Kč4 814,42 Kč
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč