



B66283K0000X149 | |
|---|---|
DigiKey Part Number | 495-75434-ND |
Manufacturer | |
Manufacturer Product Number | B66283K0000X149 |
Description | FERRITE CORE I N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66283K0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.079" (2.00mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type I | Width 0.394" (10.00mm) |
Supplier Device Package I 18 x 2 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 33,43100 Kč | 334,31 Kč |
| 25 | 28,52200 Kč | 713,05 Kč |
| 50 | 25,12260 Kč | 1 256,13 Kč |
| 100 | 21,97130 Kč | 2 197,13 Kč |
| 250 | 18,42208 Kč | 4 605,52 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |




