
B66283G0000X149 | |
|---|---|
DigiKey Part Number | 495-75472-ND |
Manufacturer | |
Manufacturer Product Number | B66283G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66283G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.157" (4.00mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type ELP | Width 0.394" (10.00mm) |
Supplier Device Package ELP 18 x 4 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 32,76400 Kč | 327,64 Kč |
| 25 | 27,94640 Kč | 698,66 Kč |
| 50 | 24,62620 Kč | 1 231,31 Kč |
| 100 | 21,54160 Kč | 2 154,16 Kč |
| 250 | 17,98244 Kč | 4 495,61 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |




