



B66481G0000X197 | |
|---|---|
DigiKey Part Number | 495-5537-ND |
Manufacturer | |
Manufacturer Product Number | B66481G0000X197 |
Description | FERRITE CORE EQ N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66481G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.220" (5.60mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EQ | Width 0.709" (18.00mm) |
Supplier Device Package EQ 25 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 39,69480 Kč | 992,37 Kč |
| 50 | 34,84820 Kč | 1 742,41 Kč |
| 100 | 30,33580 Kč | 3 033,58 Kč |
| 324 | 27,37065 Kč | 8 868,09 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |







