Uncoated N97 Ferrite Core I Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.091" (2.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core I Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.091" (2.30mm) Height
B66481P0000X197
B66481P0000X197

B66481P0000X197

DigiKey Part Number
495-75515-ND
Manufacturer
Manufacturer Product Number
B66481P0000X197
Description
FERRITE CORE I N97 1PC
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.091" (2.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N97
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.091" (2.30mm)
Part Status
Active
Length
0.984" (25.00mm)
Core Type
I
Width
0.709" (18.00mm)
Supplier Device Package
I 25 x 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 786
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,30600 Kč363,06 Kč
2530,96800 Kč774,20 Kč
5027,27220 Kč1 363,61 Kč
10023,84320 Kč2 384,32 Kč
32423,52488 Kč7 622,06 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč