
B66483G0000X197 | |
|---|---|
DigiKey Part Number | 495-75214-ND |
Manufacturer | |
Manufacturer Product Number | B66483G0000X197 |
Description | FERRITE CORE EQ N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66483G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.248" (6.30mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EQ | Width 0.551" (14.00mm) |
Supplier Device Package EQ 20 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 25 | 34,31080 Kč | 857,77 Kč |
| 50 | 30,17000 Kč | 1 508,50 Kč |
| 100 | 26,32100 Kč | 2 632,10 Kč |
| 250 | 22,96928 Kč | 5 742,32 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |






