
B66483K0000X197 | |
|---|---|
DigiKey Part Number | 495-B66483K0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66483K0000X197 |
Description | FERRITE CORE 3.77UH N97 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66483K0000X197 Models |
Category | Effective Permeability (µe) 1260.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.42 |
Series | Effective Length (le) mm 25.1 |
Packaging Box | Effective Area (Ae) mm² 59.8 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package I 20 x 2.3 x 14 | Effective Magnetic Volume (Ve) mm³ 1500.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 3.77 µH | Height 0.091" (2.30mm) |
Tolerance ±25% | Length 0.787" (20.00mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 38,09037 Kč | 91 416,89 Kč |
| Unit Price without VAT: | 38,09037 Kč |
|---|---|
| Unit Price with VAT: | 46,08935 Kč |


