
B66481GX149 | |
|---|---|
DigiKey Part Number | 495-B66481GX149-ND |
Manufacturer | |
Manufacturer Product Number | B66481GX149 |
Description | FERRITE CORE EQ N49 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66481GX149 Models |
Category | Material N49 |
Manufacturer TDK | Tolerance ±0.25% |
Series | Finish Uncoated |
Packaging Tray | Height 0.220" (5.60mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EQ | Width 0.709" (18.00mm) |
Supplier Device Package EQ 25 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 25 | 33,61360 Kč | 840,34 Kč |
| 50 | 29,56100 Kč | 1 478,05 Kč |
| 100 | 25,79810 Kč | 2 579,81 Kč |
| 324 | 22,40759 Kč | 7 260,06 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


