



B66371Q0400K187 | |
|---|---|
DigiKey Part Number | 495-B66371Q0400K187-ND |
Manufacturer | |
Manufacturer Product Number | B66371Q0400K187 |
Description | FERRITE CORE E 400NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371Q0400K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 70 x 33 x 32 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Minimum Core Cross Section (Amin) mm² | 676.0 | |
Effective Magnetic Volume (Ve) mm³ | 102000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 206,26300 Kč | 2 062,63 Kč |
| 36 | 163,52778 Kč | 5 887,00 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |







