
B65982Q0400K095 | |
|---|---|
DigiKey Part Number | 495-B65982Q0400K095-ND |
Manufacturer | |
Manufacturer Product Number | B65982Q0400K095 |
Description | FERRITE CORE PQ 400NH N95 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65982Q0400K095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 65 x 60 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.228 | |
Effective Length (le) mm | 137.0 | |
Effective Area (Ae) mm² | 171.0 | |
Minimum Core Cross Section (Amin) mm² | 531.0 | |
Effective Magnetic Volume (Ve) mm³ | 81950.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| 14 | 330,59857 Kč | 4 628,38 Kč |
| 28 | 318,27714 Kč | 8 911,76 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |




