Uncoated N95 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65982Q0100K095

DigiKey Part Number
495-B65982Q0100K095-ND
Manufacturer
Manufacturer Product Number
B65982Q0100K095
Description
FERRITE CORE PQ 100NH N95
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65982Q0100K095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 65 x 60
Material
N95
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±10%
Gap
Distributed Gapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
0.228
Effective Length (le) mm
137.0
Effective Area (Ae) mm²
171.0
Minimum Core Cross Section (Amin) mm²
531.0
Effective Magnetic Volume (Ve) mm³
81950.0
Finish
Uncoated
Height
1.181" (30.00mm)
Length
2.559" (65.00mm)
Width
1.772" (45.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,74000 Kč545,74 Kč
14330,59857 Kč4 628,38 Kč
28318,27714 Kč8 911,76 Kč
Manufacturers Standard Package
Unit Price without VAT:545,74000 Kč
Unit Price with VAT:660,34540 Kč