
B66371G0000X188 | |
|---|---|
DigiKey Part Number | 495-B66371G0000X188-ND |
Manufacturer | |
Manufacturer Product Number | B66371G0000X188 |
Description | E70/33/32-N88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 70 x 33 x 32 | |
Material | N88 | |
Diameter | - | |
Inductance Factor (Al) | 8.6 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1600 | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Effective Magnetic Volume (Ve) mm³ | 102000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 195,59600 Kč | 1 955,96 Kč |
| 30 | 156,32300 Kč | 4 689,69 Kč |
| 60 | 153,26433 Kč | 9 195,86 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |



