
B65844W1010D001 | |
|---|---|
DigiKey Part Number | 495-5320-ND |
Manufacturer | |
Manufacturer Product Number | B65844W1010D001 |
Description | BOBBIN COIL FORMER EP 13 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 13, EPO 13 |
Datasheet | Datasheet |
EDA/CAD Models | B65844W1010D001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 13, EPO 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 16,17260 Kč | 808,63 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 250 | 11,84876 Kč | 2 962,19 Kč |
| 500 | 10,81398 Kč | 5 406,99 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






