
B65843A0160B087 | |
|---|---|
DigiKey Part Number | 495-76713-ND |
Manufacturer | |
Manufacturer Product Number | B65843A0160B087 |
Description | FERRITE CORE EP 160NH N87 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843A0160B087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±4% | |
Gap | Gapped | |
Effective Permeability (µe) | 158.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 25,22280 Kč | 630,57 Kč |
| 50 | 22,24940 Kč | 1 112,47 Kč |
| 100 | 19,49030 Kč | 1 949,03 Kč |
| 250 | 16,13488 Kč | 4 033,72 Kč |
| 500 | 15,88246 Kč | 7 941,23 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




