Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
B65843A0000R087
B65843A0000R087

B65843A0000R087

DigiKey Part Number
495-5317-ND
Manufacturer
Manufacturer Product Number
B65843A0000R087
Description
FERRITE CORE EP 1.6UH N87 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65843A0000R087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 13
Material
N87
Diameter
-
Inductance Factor (Al)
1.6 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1580.0
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
1.24
Effective Length (le) mm
24.2
Effective Area (Ae) mm²
19.5
Minimum Core Cross Section (Amin) mm²
14.9
Effective Magnetic Volume (Ve) mm³
472.0
Finish
Uncoated
Height
0.256" (6.50mm)
Length
0.504" (12.80mm)
Width
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1028,36800 Kč283,68 Kč
2524,24000 Kč606,00 Kč
5021,39280 Kč1 069,64 Kč
10018,74910 Kč1 874,91 Kč
25015,53516 Kč3 883,79 Kč
50015,14796 Kč7 573,98 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč