Uncoated N30 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N30 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
B65843A0000R030
B65843A0000R030

B65843A0000R030

DigiKey Part Number
495-5316-ND
Manufacturer
Manufacturer Product Number
B65843A0000R030
Description
FERRITE CORE EP 2.8UH N30 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65843A0000R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 13
Material
N30
Diameter
-
Inductance Factor (Al)
2.8 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
2765.0
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
1.24
Effective Length (le) mm
24.2
Effective Area (Ae) mm²
19.5
Minimum Core Cross Section (Amin) mm²
14.9
Effective Magnetic Volume (Ve) mm³
472.0
Finish
Uncoated
Height
0.256" (6.50mm)
Length
0.504" (12.80mm)
Width
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1024,33700 Kč243,37 Kč
2520,83000 Kč520,75 Kč
5018,40680 Kč920,34 Kč
10016,16010 Kč1 616,01 Kč
25013,43200 Kč3 358,00 Kč
50012,63576 Kč6 317,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč